Print Page
109D227X9060T2
Tantalum Capacitor, Wet, Sintered Anode, Insulating Sleeve, 220 µF, 60 V, ± 10%, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 109D227X9060T2Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4865994 |
| Product Range | TANTALEX 109D Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.660 (S$148.9594) |
| 2+ | S$119.180 (S$129.9062) |
| 3+ | S$109.540 (S$119.3986) |
| 5+ | S$109.400 (S$119.246) |
| 10+ | S$103.340 (S$112.6406) |
| 20+ | S$99.170 (S$108.0953) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$136.66 (S$148.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 109D227X9060T2Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4865994 |
| Product Range | TANTALEX 109D Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 0 |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Axial Leaded |
| Lead Spacing | - |
| ESR | 1.8ohm |
| Failure Rate | - |
| Ripple Current | 440mA |
| Capacitor Case / Package | - |
| Product Diameter | 10.31mm |
| Product Length | 23.4mm |
| Product Height | - |
| Product Range | TANTALEX 109D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | MIL-DTL-3965 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | - |
| Failure Rate | - |
| Capacitor Case / Package | - |
| Product Length | 23.4mm |
| Product Range | TANTALEX 109D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 0 |
|---|---|
| Capacitor Terminals | Axial Leaded |
| ESR | 1.8ohm |
| Ripple Current | 440mA |
| Product Diameter | 10.31mm |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Qualification | MIL-DTL-3965 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011899 |
