Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No10BQ015TRPBF
Order Code1651136
Product Range10BQ
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max320mV
Forward Surge Current140A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range10BQ
Qualification-
Product Overview
The 10BQ015TRPBF is a surface-mount Schottky Rectifier designed for applications requiring low forward drop and very small foot prints on PC boards. The proprietary barrier technology allows for reliable operation up to 125°C junction temperature. It features high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in disk drives, switching power supplies, converters, free-wheeling diodes, battery charging and reverse battery protection.
- Optimized for OR-ing applications
- Guard-ring for enhanced ruggedness and long term reliability
- High frequency operation
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
320mV
Operating Temperature Max
125°C
Product Range
10BQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227