Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No134D117X9075F6
Order Code4866007
Product RangeHI-TMP 134D Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$326.550 (S$355.9395) |
| 2+ | S$310.230 (S$338.1507) |
| 3+ | S$294.720 (S$321.2448) |
| 5+ | S$294.440 (S$320.9396) |
| 10+ | S$279.710 (S$304.8839) |
| 25+ | S$265.720 (S$289.6348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$326.55 (S$355.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No134D117X9075F6
Order Code4866007
Product RangeHI-TMP 134D Series
Technical Datasheet
Capacitance110µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.3ohm
Failure Rate-
Ripple Current1.9A
Capacitor Case / Package-
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Product RangeHI-TMP 134D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
110µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
16.28mm
Product Range
HI-TMP 134D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
Axial Leaded
ESR
1.3ohm
Ripple Current
1.9A
Product Diameter
7.14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001