Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D106X0050C6Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866019
Product Range135D Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$139.850 (S$152.4365) |
| 2+ | S$120.180 (S$130.9962) |
| 3+ | S$110.210 (S$120.1289) |
| 5+ | S$109.240 (S$119.0716) |
| 10+ | S$102.810 (S$112.0629) |
| 20+ | S$98.350 (S$107.2015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$139.85 (S$152.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D106X0050C6Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866019
Product Range135D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR6.4ohm
Failure Rate-
Ripple Current715mA
Capacitor Case / Package-
Product Diameter4.78mm
Product Length11.51mm
Product Height-
Product Range135D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22/25
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
11.51mm
Product Range
135D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
6.4ohm
Ripple Current
715mA
Product Diameter
4.78mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22/25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006005
