Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D276X9125F6Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866030
Product Range135D Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$191.310 (S$208.5279) |
| 2+ | S$167.050 (S$182.0845) |
| 3+ | S$153.970 (S$167.8273) |
| 5+ | S$153.250 (S$167.0425) |
| 10+ | S$145.050 (S$158.1045) |
| 20+ | S$139.220 (S$151.7498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$191.31 (S$208.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D276X9125F6Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866030
Product Range135D Series
Technical Datasheet
Capacitance27µF
Voltage(DC)125V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR3.5ohm
Failure Rate-
Ripple Current1.2A
Capacitor Case / Package-
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Product Range135D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22/25
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
16.28mm
Product Range
135D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
125V
Capacitor Terminals
Axial Leaded
ESR
3.5ohm
Ripple Current
1.2A
Product Diameter
7.14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22/25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008826
