Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No225P10291WD3
Order Code1612237
Product RangeOrange Drop 225P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No225P10291WD3
Order Code1612237
Product RangeOrange Drop 225P Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / Package-
Capacitance1000pF
Capacitance Tolerance± 10%
Typical ApplicationsCommercial, Industrial
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)100V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating12200V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length17.8mm
Product Width6.4mm
Product Height14.9mm
Ripple Current-
Output (kvar)-
Product RangeOrange Drop 225P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 225P10291WD3
1 Product Found
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
1000pF
Typical Applications
Commercial, Industrial
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
17.8mm
Product Height
14.9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
100V
Capacitor Terminals
PC Pin
dv/dt Rating
12200V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
6.4mm
Ripple Current
-
Product Range
Orange Drop 225P Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001