Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D475X9063D2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3807023 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$6.780 (S$7.3902) |
| 2500+ | S$6.320 (S$6.8888) |
| 5000+ | S$6.200 (S$6.758) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$3,390.00 (S$3,695.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D475X9063D2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3807023 |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 63V |
| Product Width | 4.3mm |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Product Width | 4.3mm |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 63V |
|---|---|
| Qualification | - |
Technical Docs (2)
Alternatives for 293D475X9063D2TE3
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000426 |
