Print Page
595D107X9010B2T
Surface Mount Tantalum Capacitor, 100 µF, 10 V, 1611 [4028 Metric], ± 10%, 0.4 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D107X9010B2T Surface Mount Tantalum Capacitor, 100 µF, 10 V, 1611 [4028 Metric], ± 10%, 0.4 ohm, B](https://sg.element14.com/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D107X9010B2TCopy
Order Code
Re-Reel4866052RL
Cut Tape4866052
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$3.860 | S$19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$3.860 (S$4.2074) |
| 50+ | S$2.920 (S$3.1828) |
| 250+ | S$2.630 (S$2.8667) |
| 500+ | S$2.560 (S$2.7904) |
| 1000+ | S$2.430 (S$2.6487) |
| 2000+ | S$2.300 (S$2.507) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D107X9010B2TCopy
Order Code
Re-Reel4866052RL
Cut Tape4866052
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current460mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
460mA
Product Width
2.8mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
