Print Page
597D108X06R3R2T
Surface Mount Tantalum Capacitor, 1000 µF, 6.3 V, 3024 [7660 Metric], ± 20%, 0.031 ohm, R
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D108X06R3R2T Surface Mount Tantalum Capacitor, 1000 µF, 6.3 V, 3024 [7660 Metric], ± 20%, 0.031 ohm, R](https://sg.element14.com/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No597D108X06R3R2TCopy
Order Code
Re-Reel1565097RL
Cut Tape1565097
Product RangeTANTAMOUNT 597D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No597D108X06R3R2TCopy
Order Code
Re-Reel1565097RL
Cut Tape1565097
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.031ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.8A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.031ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
2.8A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072
