Print Page
597D336X0050F2T
Surface Mount Tantalum Capacitor, 33 µF, 50 V, 3024 [7660 Metric], ± 20%, 0.15 ohm, F
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D336X0050F2T Surface Mount Tantalum Capacitor, 33 µF, 50 V, 3024 [7660 Metric], ± 20%, 0.15 ohm, F](https://sg.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D336X0050F2TCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4866057RL
Cut Tape4866057
Product RangeTANTAMOUNT 597D Series
Your Part Number
489 In Stock
250 more incoming. You can reserve stock now
489 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$28.030 | S$28.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.030 (S$30.5527) |
| 10+ | S$21.170 (S$23.0753) |
| 25+ | S$19.050 (S$20.7645) |
| 50+ | S$18.600 (S$20.274) |
| 100+ | S$17.650 (S$19.2385) |
| 250+ | S$16.670 (S$18.1703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D336X0050F2TCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4866057RL
Cut Tape4866057
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.3A
Product Length7.6mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.6mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.3A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
