Print Page
597D337X0020H2T
Surface Mount Tantalum Capacitor, 330 µF, 20 V, 3126 [8066 Metric], ± 20%, 0.1 ohm, H
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D337X0020H2T Surface Mount Tantalum Capacitor, 330 µF, 20 V, 3126 [8066 Metric], ± 20%, 0.1 ohm, H](https://sg.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D337X0020H2TCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4866061RL
Cut Tape4866061
Product RangeTANTAMOUNT 597D Series
Your Part Number
14 In Stock
200 more incoming. You can reserve stock now
14 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$28.110 | S$28.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.110 (S$30.6399) |
| 5+ | S$24.720 (S$26.9448) |
| 10+ | S$21.320 (S$23.2388) |
| 25+ | S$20.150 (S$21.9635) |
| 50+ | S$18.970 (S$20.6773) |
| 200+ | S$17.890 (S$19.5001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D337X0020H2TCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4866061RL
Cut Tape4866061
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)20V
Capacitor Case / Package3126 [8066 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current1.6A
Product Length8mm
Product Width6.6mm
Product Height5.2mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
3126 [8066 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
8mm
Product Height
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
1.6A
Product Width
6.6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
