Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-38KSCopy
Manufacturer Standard Lead Time41 weeks
Order Code4866066
Product RangeSuperTan DLA 93026 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$138.520 (S$150.9868) |
| 2+ | S$135.240 (S$147.4116) |
| 3+ | S$131.960 (S$143.8364) |
| 5+ | S$128.680 (S$140.2612) |
| 10+ | S$125.400 (S$136.686) |
| 20+ | S$122.110 (S$133.0999) |
Price for:Each
Minimum: 1
Multiple: 1
S$138.52 (S$150.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-38KSCopy
Manufacturer Standard Lead Time41 weeks
Order Code4866066
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR0
Failure Rate-
Ripple Current1.8A
Capacitor Case / Package-
Product Diameter7.92mm
Product Length16.28mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
16.28mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
0
Ripple Current
1.8A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
