Print Page
565 In Stock
1,000 more incoming. You can reserve stock now
565 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.110 (S$1.2099) |
| 10+ | S$0.982 (S$1.0704) |
| 50+ | S$0.907 (S$0.9886) |
| 100+ | S$0.852 (S$0.9287) |
| 200+ | S$0.797 (S$0.8687) |
| 500+ | S$0.751 (S$0.8186) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.11 (S$1.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC05000006807JAC00Copy
Manufacturer Standard Lead Time85 weeks
Order Code4841757
Product RangeAC Series
Technical Datasheet
Resistance0.68ohm
Product RangeAC Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient-10ppm/K to -80ppm/K
Product Length18mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.68ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
AC Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
18mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019

