Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKPS2024NLRDVCopy
Manufacturer Standard Lead Time15 weeks
Order Code4914750
Product RangeACCK Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.050 (S$6.5945) |
| 10+ | S$5.020 (S$5.4718) |
| 50+ | S$4.420 (S$4.8178) |
| 100+ | S$4.040 (S$4.4036) |
| 200+ | S$3.870 (S$4.2183) |
| 400+ | S$3.700 (S$4.033) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.05 (S$6.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKPS2024NLRDVCopy
Manufacturer Standard Lead Time15 weeks
Order Code4914750
Product RangeACCK Series
Technical Datasheet
Shaft TypeSkirted Shaft
Shaft Diameter3mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Skirted with Top Indictor Line
Knob Diameter25.3mm
Product RangeACCK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Skirted Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
25.3mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3mm
Knob / Dial Style
Round Skirted with Top Indictor Line
Product Range
ACCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
