Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BAS40-06Copy |
| Order Code | Re-Reel1612353RL Cut Tape1612353 |
| Product Range | BAS40 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Anode |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAS40 |
| Qualification | - |
Product Overview
The BAS40-06 is a dual Small Signal Schottky Diode features very low turn-on voltage and fast switching. This device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges.
- AEC-Q101 qualified
- 125°C Junction temperature
Applications
Industrial
Technical Specifications
| Diode Configuration | Dual Common Anode |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | BAS40 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

