Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237065222Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2921669 |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
68 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.947 (S$1.0322) |
| 50+ | S$0.453 (S$0.4938) |
| 250+ | S$0.409 (S$0.4458) |
| 500+ | S$0.336 (S$0.3662) |
| 1000+ | S$0.313 (S$0.3412) |
| 2000+ | S$0.307 (S$0.3346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.95 (S$1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237065222Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2921669 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Voltage(AC) | 220V |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Voltage(AC) | 220V |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitor Terminals | PC Pin |
| Product Width | 2.5mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001588 |
