Print Page
BFC237390113
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2.2 µF, ± 5%, 160 V, 250 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237390113Copy |
| Order Code | 5110344 |
| Product Range | MKT373 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.220 (S$15.4998) |
| 5+ | S$8.860 (S$9.6574) |
| 10+ | S$7.710 (S$8.4039) |
| 20+ | S$6.950 (S$7.5755) |
| 40+ | S$6.430 (S$7.0087) |
| 100+ | S$5.810 (S$6.3329) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.22 (S$15.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237390113Copy |
| Order Code | 5110344 |
| Product Range | MKT373 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.2µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 160V |
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Product Length | 31mm |
| Product Width | 9mm |
| Product Height | 21mm |
| Product Range | MKT373 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 2.2µF |
| Voltage(AC) | 160V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 31mm |
| Product Height | 21mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 250V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| Product Width | 9mm |
| Product Range | MKT373 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
