Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC238330203Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4903938 |
| Product Range | MMKP383 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.060 (S$4.4254) |
| 50+ | S$2.330 (S$2.5397) |
| 100+ | S$2.180 (S$2.3762) |
| 250+ | S$2.050 (S$2.2345) |
| 500+ | S$1.920 (S$2.0928) |
| 1000+ | S$1.830 (S$1.9947) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.06 (S$4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC238330203Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4903938 |
| Product Range | MMKP383 Series |
| Technical Datasheet | |
| Dielectric Type | Double Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.02µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Current, Pulse |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 350V |
| Voltage(DC) | 1kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| dv/dt Rating | 450V/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 17.5mm |
| Product Width | 6mm |
| Product Height | 12mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MMKP383 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Double Metallized PP |
|---|---|
| Capacitance | 0.02µF |
| Typical Applications | High Current, Pulse |
| Voltage(AC) | 350V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Peak Current | - |
| ESR | - |
| Product Length | 17.5mm |
| Product Height | 12mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 450V/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 6mm |
| Ripple Current | - |
| Product Range | MMKP383 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
