Print Page
BFC238350104
Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 5%, High Current, Pulse
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC238350104Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4903943 |
| Product Range | MMKP383 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.960 (S$11.9464) |
| 5+ | S$8.980 (S$9.7882) |
| 10+ | S$7.850 (S$8.5565) |
| 20+ | S$7.280 (S$7.9352) |
| 40+ | S$6.810 (S$7.4229) |
| 100+ | S$6.290 (S$6.8561) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.96 (S$11.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC238350104Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4903943 |
| Product Range | MMKP383 Series |
| Technical Datasheet | |
| Dielectric Type | Double Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Current, Pulse |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 550V |
| Voltage(DC) | 1.6kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 900V/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 31mm |
| Product Width | 15mm |
| Product Height | 25mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MMKP383 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Double Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Typical Applications | High Current, Pulse |
| Voltage(AC) | 550V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | - |
| Product Length | 31mm |
| Product Height | 25mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1.6kV |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 900V/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 15mm |
| Ripple Current | - |
| Product Range | MMKP383 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
