Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280831409Copy
Order Code4904111
Product RangeBFC2 808 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.850 (S$10.7365) |
| 10+ | S$6.960 (S$7.5864) |
| 50+ | S$6.540 (S$7.1286) |
| 200+ | S$6.270 (S$6.8343) |
| 400+ | S$5.990 (S$6.5291) |
| 800+ | S$5.720 (S$6.2348) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.85 (S$10.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280831409Copy
Order Code4904111
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance5.5pF
Maximum Trimmer Capacitance40pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter10.6mm
Product Length-
Product Width-
Product Height11mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Minimum Trimmer Capacitance
5.5pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
11mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Maximum Trimmer Capacitance
40pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
10.6mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
