Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZG03C20TRCopy |
| Order Code | Re-Reel9398120RL Cut Tape9398120 |
| Product Range | BZG03C Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZG03C20TRCopy |
| Order Code | Re-Reel9398120RL Cut Tape9398120 |
| Product Range | BZG03C Series |
| Technical Datasheet | |
| Diode Case Style | DO-214AC (SMA) |
| Diode Mounting | Surface Mount |
| Product Range | BZG03C Series |
| Qualification | AEC-Q101 |
Product Overview
The BZG03C20TR3 is a silicon Zener Diode features high reliability, wave and reflow solderable. It is designed for voltage stabilization.
- Glass passivated junction
- Fits onto 5mm SMD footpads
Applications
Automotive
Technical Specifications
| Diode Case Style | DO-214AC (SMA) |
|---|---|
| Product Range | BZG03C Series |
| Diode Mounting | Surface Mount |
|---|---|
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000076 |
