Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZG03C27TR3Copy |
| Order Code | 1562369 |
| Product Range | BZG03 |
| Technical Datasheet | |
| Zener Voltage Nom | 27V |
| Power Dissipation | 3W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZG03 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for BZG03C27TR3
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
| Zener Voltage Nom | 27V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | BZG03 |
| SVHC | No SVHC (17-Dec-2014) |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .114 |

