Print Page
Alternatives for BZT03C12-TR LEAD-FREE
1 Product Found
Technical Specifications
| Diode Case Style | SOD-57 |
|---|---|
| Product Range | BZT03 |
| Diode Mounting | Through Hole |
|---|---|
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 25 |

