Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CDR31BP300BFURAJ SMD Multilayer Ceramic Capacitor, 30 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCDR31BP300BFURAJCopy
Order Code
Re-Reel1961970RL
Cut Tape1961970
Product RangeCDR Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDR31BP300BFURAJCopy
Order Code
Re-Reel1961970RL
Cut Tape1961970
Product RangeCDR Series
Technical Datasheet
Capacitance30pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeCDR Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
30pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 1%
Product Range
CDR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
