Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMB02070X1809GB200Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841719
Cut Tape4841719RL
Product RangeCMB Series
Your Part Number
100 In Stock
4,000 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.440 (S$1.5696) |
| 50+ | S$0.672 (S$0.7325) |
| 250+ | S$0.454 (S$0.4949) |
| 500+ | S$0.412 (S$0.4491) |
| 1000+ | S$0.377 (S$0.4109) |
| 2000+ | S$0.370 (S$0.4033) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$7.20 (S$7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1809GB200Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841719
Cut Tape4841719RL
Product RangeCMB Series
Technical Datasheet
Resistance18ohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
18ohm
Voltage Rating
500V
Power Rating
1W
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
