Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF551K2100FHEK
Order Code1871562
Product RangeCMF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF551K2100FHEK
Order Code1871562
Product RangeCMF Series
Technical Datasheet
Resistance1.21kohm
Product RangeCMF Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Resistance
1.21kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268