Print Page
Image is for illustrative purposes only. Please refer to product description.
736 In Stock
Need more?
736 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.027 (S$0.0294) |
100+ | S$0.026 (S$0.0283) |
500+ | S$0.025 (S$0.0272) |
2500+ | S$0.024 (S$0.0262) |
5000+ | S$0.023 (S$0.0251) |
10000+ | S$0.022 (S$0.024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.27 (S$0.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04021R96FKED
Order Code2726326
Technical Datasheet
Resistance1.96ohm
Resistor TechnologyThick Film
Product Length1.02mm
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.96ohm
Product Length
1.02mm
SVHC
No SVHC (21-Jan-2025)
Resistor Technology
Thick Film
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001