Print Page
CRCW04023K83FKED
SMD Chip Resistor, 3.83 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04023K83FKED SMD Chip Resistor, 3.83 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04023K83FKEDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4164331 Re-Reel4139300RL Cut Tape4139300 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
22,564 In Stock
10,000 more incoming. You can reserve stock now
22,564 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.042 | S$0.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.042 (S$0.0458) |
| 100+ | S$0.034 (S$0.0371) |
| 500+ | S$0.023 (S$0.0251) |
| 2500+ | S$0.020 (S$0.0218) |
| 5000+ | S$0.014 (S$0.0153) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.013 (S$0.0142) |
| 50000+ | S$0.012 (S$0.0131) |
| 100000+ | S$0.011 (S$0.012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04023K83FKEDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4164331 Re-Reel4139300RL Cut Tape4139300 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 3.83kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 3.83kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
