Print Page
Image is for illustrative purposes only. Please refer to product description.
11,380 In Stock
Need more?
11380 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.055 (S$0.060) |
100+ | S$0.029 (S$0.0316) |
500+ | S$0.021 (S$0.0229) |
2500+ | S$0.021 (S$0.0229) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.55 (S$0.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04023R74FKED
Order Code2726355
Technical Datasheet
Resistance3.74ohm
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Width0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Resistance
3.74ohm
Resistor Type
General Purpose
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Product Width
0.5mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454