Print Page
CRCW0603576KFKEA
SMD Chip Resistor, 576 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0603576KFKEA SMD Chip Resistor, 576 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/4844060-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0603576KFKEACopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | Re-Reel4844118RL Cut Tape4844118 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
530 In Stock
10,000 more incoming. You can reserve stock now
530 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.028 | S$0.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.028 (S$0.0305) |
| 100+ | S$0.022 (S$0.024) |
| 500+ | S$0.015 (S$0.0164) |
| 1000+ | S$0.013 (S$0.0142) |
| 2500+ | S$0.012 (S$0.0131) |
| 5000+ | S$0.011 (S$0.012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0603576KFKEACopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | Re-Reel4844118RL Cut Tape4844118 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 576kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 576kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
