Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW060376K8FKEA
Order Code1152125
Product RangeCRCW e3 Series
Technical Datasheet
9,694 In Stock
Need more?
9694 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.144 (S$0.157) |
10+ | S$0.041 (S$0.0447) |
100+ | S$0.022 (S$0.024) |
500+ | S$0.021 (S$0.0229) |
1000+ | S$0.018 (S$0.0196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060376K8FKEA
Order Code1152125
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Product Length1.6mm
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Product Length
1.6mm
Technical Docs (3)
Alternatives for CRCW060376K8FKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000282