Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0805107RFKEA
Order Code1260833
Product RangeCRCW e3 Series
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.062 (S$0.0676) |
100+ | S$0.033 (S$0.036) |
500+ | S$0.024 (S$0.0262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.62 (S$0.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0805107RFKEA
Order Code1260833
Product RangeCRCW e3 Series
Technical Datasheet
Resistance107ohm
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistance
107ohm
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Operating Temperature Min
-55°C
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Product Width
1.25mm
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028