Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW08055R62FKEA
Order Code1152418
Product RangeCRCW e3 Series
Technical Datasheet
541 In Stock
Need more?
541 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.073 (S$0.0796) |
100+ | S$0.041 (S$0.0447) |
500+ | S$0.035 (S$0.0382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.73 (S$0.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08055R62FKEA
Order Code1152418
Product RangeCRCW e3 Series
Technical Datasheet
Resistance5.62ohm
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Voltage Rating150V
Technical Specifications
Resistance
5.62ohm
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Voltage Rating
150V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026