Print Page
Image is for illustrative purposes only. Please refer to product description.
6,444 In Stock
Need more?
6444 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.071 (S$0.0774) |
100+ | S$0.041 (S$0.0447) |
500+ | S$0.028 (S$0.0305) |
1000+ | S$0.024 (S$0.0262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.71 (S$0.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW120669K8FKEA
Order Code1153227
Technical Datasheet
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Width1.6mm
Technical Specifications
Power Rating
250mW
Resistor Type
General Purpose
Voltage Rating
200V
Resistor Case / Package
1206 [3216 Metric]
Temperature Coefficient
± 100ppm/K
Product Width
1.6mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033