Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW1210120RJNEA
Order Code2369403
Product RangeCRCW e3 Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5000+ | S$0.058 (S$0.0632) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$290.00 (S$316.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1210120RJNEA
Order Code2369403
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Product Range
CRCW e3 Series
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
Technical Docs (3)
Alternatives for CRCW1210120RJNEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036