Print Page
Image is for illustrative purposes only. Please refer to product description.
391 In Stock
Need more?
391 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.139 (S$0.1515) |
100+ | S$0.081 (S$0.0883) |
500+ | S$0.067 (S$0.073) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.39 (S$1.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12101M00FKEA-DEL
Order Code1153399
Technical Datasheet
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TypeGeneral Purpose
Product Width2.5mm
Operating Temperature Min-55°C
Technical Specifications
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Power Rating
500mW
Resistor Type
General Purpose
Operating Temperature Min
-55°C
Technical Docs (3)
Alternatives for CRCW12101M00FKEA-DEL
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083