Print Page
CRCW121020R0FKEA
SMD Chip Resistor, 20 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW121020R0FKEA SMD Chip Resistor, 20 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW121020R0FKEACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4164632 Re-Reel4139857RL Cut Tape4139857 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
2,549 In Stock
4,240 more incoming. You can reserve stock now
2,549 Next business day delivery available(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.117 | S$1.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.117 (S$0.1275) |
| 100+ | S$0.101 (S$0.1101) |
| 500+ | S$0.076 (S$0.0828) |
| 1000+ | S$0.075 (S$0.0818) |
| 2500+ | S$0.073 (S$0.0796) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.071 (S$0.0774) |
| 25000+ | S$0.064 (S$0.0698) |
| 50000+ | S$0.060 (S$0.0654) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW121020R0FKEACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4164632 Re-Reel4139857RL Cut Tape4139857 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 20ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 20ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW121020R0FKEA
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000016 |
