Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW201020R0FKEF
Order Code2910154
Product RangeCRCW e3 Series
Technical Datasheet
1,402 In Stock
Need more?
1402 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.315 (S$0.3434) |
10+ | S$0.149 (S$0.1624) |
100+ | S$0.107 (S$0.1166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.32 (S$0.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW201020R0FKEF
Order Code2910154
Product RangeCRCW e3 Series
Technical Datasheet
Power Rating750mW
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Power Rating
750mW
Product Range
CRCW e3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Type
General Purpose
Product Width
2.5mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for CRCW201020R0FKEF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054