Print Page
Image is for illustrative purposes only. Please refer to product description.
3,882 In Stock
Need more?
3882 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.372 (S$0.4055) |
10+ | S$0.194 (S$0.2115) |
100+ | S$0.128 (S$0.1395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.37 (S$0.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20102R00JNEF
Order Code1570849
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
Technical Docs (3)
Alternatives for CRCW20102R00JNEF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162