Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW251256R2FKEG
Order Code1890629
Product RangeCRCW e3 Series
Technical Datasheet
519 In Stock
Need more?
519 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.387 (S$0.4218) |
50+ | S$0.205 (S$0.2234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.94 (S$2.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251256R2FKEG
Order Code1890629
Product RangeCRCW e3 Series
Technical Datasheet
Resistance56.2ohm
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Voltage Rating500V
Product Width3.15mm
Operating Temperature Max155°C
Technical Specifications
Resistance
56.2ohm
Resistor Technology
Thick Film
Voltage Rating
500V
Operating Temperature Max
155°C
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW e3 Series
Product Width
3.15mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103