Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW2512681RFKEG
Order Code3885954
Product RangeCRCW e3 Series
Technical Datasheet
1,864 In Stock
Need more?
1864 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.372 (S$0.4055) |
10+ | S$0.205 (S$0.2234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.37 (S$0.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512681RFKEG
Order Code3885954
Product RangeCRCW e3 Series
Technical Datasheet
Resistance681ohm
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Product RangeCRCW e3 Series
Voltage Rating500V
Product Width3.15mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Resistance
681ohm
Resistor Case / Package
2512 [6432 Metric]
Voltage Rating
500V
Operating Temperature Min
-55°C
Power Rating
1W
Product Range
CRCW e3 Series
Product Width
3.15mm
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001