Product Information
Alternatives for DG2012DL-T1-E3
1 Product Found
Product Overview
The DG2012DL-T1-E3 is a single-pole double-throw (SPDT) low-voltage single monolithic CMOS Analog Switch designed for high performance switching of analog signals. Combining low power, high speed (tON: 17ns, tOFF: 13ns), low on-resistance (rDS(on): 1Ω) and small physical size (SC70), the DG2012 is ideal for applications requiring high performance and efficient use of board space. It is built on Vishay Siliconix’s low voltage submicron CMOS process. An epitaxial layer prevents latch-up. Break-before -make is guaranteed for DG2012. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off.
- Reduced power consumption
- Simple logic interface
- High accuracy
- Reduce board space
- Low leakage
- TTL/CMOS Compatible
Applications
Industrial, Communications & Networking, Power Management, Portable Devices, Test & Measurement
Technical Specifications
Analogue Switch
1.8V to 5.5V
SC-70
1Channels
1.8ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single Supply
1.8ohm
6Pins
1ohm
SPDT
-
-40°C
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate