Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$3.340 (S$3.6406) |
| 10+ | S$2.280 (S$2.4852) |
| 100+ | S$1.930 (S$2.1037) |
| 500+ | S$1.870 (S$2.0383) |
| 1000+ | S$1.740 (S$1.8966) |
| 5000+ | S$1.710 (S$1.8639) |
| 10000+ | S$1.680 (S$1.8312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$16.70 (S$18.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG202BDQ-T1-E3Copy
Order Code4312423
Technical Datasheet
Supply Voltage Range4.5V to 25V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Max45ohm
Switch ConfigurationSPST
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Range
4.5V to 25V
No. of Pins
16Pins
On Resistance Max
45ohm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
IC Case / Package
TSSOP
No. of Channels
4Channels
Switch Configuration
SPST
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
