
Product Information
Product Overview
The DG303BDJ-E3 is a single-pole double-throw monolithic CMOS Switch for precision applications where low leakage switching combined with low power consumption are required. Designed on the CMOS process, this switch is latch-up proof and is designed to block up to 30V peak-to-peak when OFF. In the ON condition the switch conducts equally well in both directions and minimize error conditions with their low ON-resistance. This switch is ideal for battery powered applications without sacrificing switching speed. Designed for break-before-make switching action, this device is CMOS and quasi TTL compatible.
- An epitaxial layer prevents latch-up
- Single supply operation
- Full rail-to-rail analogue signal range
- Low signal error
- Low power dissipation
Applications
Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
50ohm
DIP
2Channels
50ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 15V
14Pins
30ohm
SPDT
-
-40°C
-
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
