Product Information
Product Overview
The DG406DN-E3 is a 16-channel single-ended Analog Multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. Break-before-make switching action protects against momentary shorting of inputs. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. High performance and low power dissipation make them ideal for battery operated and remote instrumentation applications. Designed in the 44V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44V, allowing operation with ±20V supplies. An epitaxial layer prevents latchup.
- 15pC Low charge injection
- 200ns Fast transition time
- Higher accuracy
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Applications
Signal Processing, Avionics, Sensing & Instrumentation, Medical, Power Management
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 5V to ± 20V
28Pins
50ohm
-
-
-40°C
-
-
1Circuits
50ohm
LCC
1Channels
50ohm
16:1
Surface Mount
85°C
-
No SVHC (16-Jul-2019)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate