Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG408LDY-E3Copy
Order Code1077099
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 6V
On State Resistance Max20ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ17ohm
On Resistance Max20ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DG408LDY-E3
1 Product Found
Product Overview
The DG408LDY-E3 is a 8-channel single-ended low voltage Analogue Multiplexer using BiCMOS wafer fabrication technology allows to operate on single and dual supplies. This is a low voltage pin-for-pin compatible companion device to the industry standard with improved performance. This analogue multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address.
- Pin-for-pin compatibility with DG408 and DG409
- Break-before-make guaranteed
- TTL, CMOS, LV logic (3V) compatible
- 2000V ESD protection (HBM)
- High accuracy
- Single and dual power rail capacity
- Wide operating voltage range
- Simple logic interface
Applications
Industrial, Portable Devices, Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
On State Resistance Max
20ohm
No. of Pins
16Pins
On Resistance Typ
17ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Circuits
1Circuits
Supply Voltage Range
3V to 6V
IC Case / Package
SOIC
No. of Channels
8Channels
On Resistance Max
20ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
