Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG612DY-E3Copy |
| Order Code | 1469434 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG612DY-E3Copy |
| Order Code | 1469434 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 45ohm |
| Supply Voltage Range | -10V to 0V, 5V to 21V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 18ohm |
| On Resistance Max | 45ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 45ohm |
| IC Case / Package | SOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 45ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | -10V to 0V, 5V to 21V |
| No. of Pins | 16Pins |
| On Resistance Typ | 18ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
