
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG9415DQ-T1-E3Copy |
| Order Code | Re-Reel1102512RL Cut Tape1102512 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG9415DQ-T1-E3Copy |
| Order Code | Re-Reel1102512RL Cut Tape1102512 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 2Circuits |
| Power Supply Type | Single Supply |
| On State Resistance Max | 14ohm |
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 14ohm |
| On Resistance Max | 14ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The DG9415DQ-T1-E3 is a monolithic CMOS dual 2:1 Analog Multiplexer designed for high performance low voltage operation. Combining low power, high speed, low on-resistance and small physical size, the DG9415 is ideal for portable and battery powered applications requiring high performance and efficient use of board space. The device is built on Vishay Siliconix's low voltage BCD-15 process. Minimum ESD protection, per Method 3015.7, is 2000V. An epitaxial layer prevents latchup. Break-before-make is guaranteed for DG9415.
- Low power consumption
- TTL compatible
- High accuracy
- Simple logic interface
- Reduce board space
Applications
Signal Processing, Test & Measurement, Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2.7V to 12V |
| No. of Pins | 10Pins |
| On Resistance Typ | 14ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| No. of Circuits | 2Circuits |
|---|---|
| On State Resistance Max | 14ohm |
| IC Case / Package | MSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 14ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
