Product Information
Alternatives for DG9461DY-T1-E3
1 Product Found
Product Overview
The DG9461DY-T1-E3 is a single-pole double-throw (SPDT) monolithic single CMOS Analog Switch designed for high performance switching of analog signals. Combining low power, high speed (tON - 35ns, tOFF - 20ns), low on-resistance (rDS(on) - 40Ω), the DG9461 is ideal for portable and battery powered applications requiring high performance and efficient use of board space. It is built on Vishay Siliconix’s low voltage BCD-15 process. Minimum ESD protection, per Method 3015.7, is 2000V. An epitaxial layer prevents latch-up. Break-before-make is guaranteed for DG9461. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off.
- Reduced power consumption
- Simple logic interface
- High accuracy
- Low voltage operation
- Low on-resistance
- Low charge injection
- Low power consumption
- TTL/CMOS Compatible
- <gt/>2000V ESD protection
Applications
Industrial, Test & Measurement, Portable Devices, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Analogue Switch
60ohm
SOIC
1Channels
60ohm
-
Surface Mount
85°C
-
No SVHC (17-Dec-2014)
Single Supply
2.7V to 5V
8Pins
30ohm
SPDT
-
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate