Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoG26093335009JLA000
Order Code4753087
Product RangeG200 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.260 (S$27.5334) |
| 5+ | S$18.650 (S$20.3285) |
| 10+ | S$15.370 (S$16.7533) |
| 20+ | S$14.270 (S$15.5543) |
| 40+ | S$13.080 (S$14.2572) |
| 100+ | S$11.890 (S$12.9601) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.26 (S$27.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoG26093335009JLA000
Order Code4753087
Product RangeG200 Series
Technical Datasheet
Resistance50ohm
Product RangeG200 Series
Power Rating13W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeHigh Power
Product Diameter9.8mm
Product Length32.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
50ohm
Power Rating
13W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
32.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
G200 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
+100ppm/K to +180ppm/K
Product Diameter
9.8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065